Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.39100 $33.91
100 2.78020 $278.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS8558SDCCT-ND
Copy   FDMS8558SDCCT-ND
Quantity Available 220
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS8558SDC

Copy   FDMS8558SDC
Description MOSFET N-CH 25V 33A 8-PQFN
Copy   MOSFET N-CH 25V 33A 8-PQFN
Detailed Description

N-Channel 25V 38A (Ta), 90A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount Dual Cool™56

Copy   N-Channel 25V 38A (Ta), 90A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount Dual Cool™56
Documents & Media
Datasheets FDMS8558SDC
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Mult Dev Wire Conversion 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 38A (Ta), 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.5 mOhm @ 33A, 10V
Vgs(th) (Max) @ Id 2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 81nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 5118pF @ 13V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 89W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool™56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMS8018 - ON Semiconductor | FDMS8018CT-ND DigiKey Electronics
  • FDMS8018
  • ON Semiconductor
  • MOSFET N-CH 30V 30A 8PQFN
  • Unit Price $1.79000
  • FDMS8018CT-ND
  • FDS6681Z - ON Semiconductor | FDS6681ZCT-ND DigiKey Electronics
  • FDS6681Z
  • ON Semiconductor
  • MOSFET P-CH 30V 20A 8-SO
  • Unit Price $2.17000
  • FDS6681ZCT-ND
  • FDPC8011S - ON Semiconductor | FDPC8011SFSCT-ND DigiKey Electronics
  • FDPC8011S
  • ON Semiconductor
  • MOSFET 2N-CH 25V 13A/27A 8PQFN
  • Unit Price $3.66000
  • FDPC8011SFSCT-ND
  • FDMS8558S - ON Semiconductor | FDMS8558SCT-ND DigiKey Electronics
  • FDMS8558S
  • ON Semiconductor
  • MOSFET N-CH 25V 33A 8-PQFN
  • Unit Price $2.39000
  • FDMS8558SCT-ND
Additional Resources
Standard Package ? 1
Other Names FDMS8558SDCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS8558SDCTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.75121

17:27:51 1/15/2019