Add To Favorites
Product Overview
Digi-Key Part Number FDMS7560SFSCT-ND
Copy   FDMS7560SFSCT-ND
Quantity Available 5,605
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS7560S

Copy   FDMS7560S
Description MOSFET N-CH 25V 30A POWER56
Copy   MOSFET N-CH 25V 30A POWER56
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 25V 30A (Ta), 49A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)

Copy   N-Channel 25V 30A (Ta), 49A (Tc) 2.5W (Ta), 89W (Tc) Surface Mount 8-PQFN (5x6)
Documents & Media
Datasheets FDMS7560S
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 30A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.45 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 93nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5945pF @ 13V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 89W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5973008207F - Dialight | 350-2462-1-ND DigiKey Electronics
  • 5973008207F
  • Dialight
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $1.39000
  • 350-2462-1-ND
  • TPS54521RHLT - Texas Instruments | 296-41850-1-ND DigiKey Electronics
  • TPS54521RHLT
  • Texas Instruments
  • IC REG BUCK ADJ 5A SYNC 14QFN
  • Unit Price $2.92000
  • 296-41850-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMS7560SFSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.15600 $21.56
100 1.73230 $173.23
500 1.34736 $673.68
1,000 1.11639 $1,116.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS7560SFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: $0.63756
  • Digi-Reel® ? : FDMS7560SFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,605 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:39:52 9/26/2018