Add To Favorites
FDMS3686S Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 23A 1W Surface Mount Power56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.58600 $15.86
100 1.27460 $127.46
500 0.99138 $495.69
1,000 0.82143 $821.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS3686SCT-ND
Copy   FDMS3686SCT-ND
Quantity Available 5,477
Can ship immediately

Factory Stock ?: 195,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3686S

Copy   FDMS3686S
Description MOSFET 2N-CH 30V 13A/23A 8-PQFN
Copy   MOSFET 2N-CH 30V 13A/23A 8-PQFN
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 23A 1W Surface Mount Power56

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 23A 1W Surface Mount Power56
Documents & Media
Datasheets FDMS3686S
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A, 23A
Rds On (Max) @ Id, Vgs 8 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1785pF @ 10V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3686SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3686STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    195,000 - Factory Stock ?
  • Unit Price: $0.74250
  • Digi-Reel® ? : FDMS3686SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,477 - Immediate
    195,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:49:49 1/18/2019