Add To Favorites
Product Overview
Digi-Key Part Number FDMS3624SCT-ND
Quantity Available 15,466
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS3624S

Description MOSFET 2N-CH 25V 17.5A/30A 8PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 17.5A, 30A 1W Surface Mount Power56

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 17.5A, 30A
Rds On (Max) @ Id, Vgs 5 mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1570pF @ 13V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
 
Additional Resources
Standard Package ? 1
Other Names FDMS3624SCT

16:49:55 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.85800 $18.58
100 1.49330 $149.33
500 1.16144 $580.72
1,000 0.96233 $962.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3624STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.86987
  • Digi-Reel® ? : FDMS3624SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback