Add To Favorites
FDMS3606AS Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 27A 1W Surface Mount Power56
Product Overview
Digi-Key Part Number FDMS3606ASCT-ND
Copy   FDMS3606ASCT-ND
Quantity Available 2,917
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3606AS

Copy   FDMS3606AS
Description MOSFET 2N-CH 30V 13A/27A PWR56
Copy   MOSFET 2N-CH 30V 13A/27A PWR56
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 27A 1W Surface Mount Power56

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 27A 1W Surface Mount Power56
Documents & Media
Datasheets FDMS3606AS
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A, 27A
Rds On (Max) @ Id, Vgs 8 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1695pF @ 15V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3606ASCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.58700 $25.87
100 2.07880 $207.88
500 1.61684 $808.42
1,000 1.33967 $1,339.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3606ASTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Factory Stock ?
  • Unit Price: $1.21095
  • Digi-Reel® ? : FDMS3606ASDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,917 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:51:57 9/23/2018