Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number FDMS3604ASFSCT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMS3604AS

Description MOSFET 2N-CH 30V 13A/23A 8-PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 13A, 23A 1W Surface Mount Power56

Documents & Media
Datasheets FDMS3604AS
Featured Product Cloud Systems Computing
Mid- and Low-Voltage MOSFETs
PCN Design/Specification Logo 17/Aug/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 13A, 23A
Rds On (Max) @ Id, Vgs 8 mOhm @ 13A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1695pF @ 15V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
 
Additional Resources
Standard Package ? 1
Other Names FDMS3604ASFSCT

14:39:31 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.34000 $3.34
10 3.01800 $30.18
100 2.42530 $242.53
500 1.88632 $943.16
1,000 1.56295 $1,562.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : FDMS3604ASFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback