Add To Favorites
FDMS3600S Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 15A, 30A 1W Surface Mount Power56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.74000 $2.74
10 2.47400 $24.74
100 1.98840 $198.84
500 1.54654 $773.27
1,000 1.28142 $1,281.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS3600SFSCT-ND
Copy   FDMS3600SFSCT-ND
Quantity Available 13,682
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3600S

Copy   FDMS3600S
Description MOSFET 2N-CH 25V 15A/30A 8-PQFN
Copy   MOSFET 2N-CH 25V 15A/30A 8-PQFN
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 15A, 30A 1W Surface Mount Power56

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 25V 15A, 30A 1W Surface Mount Power56
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 15A, 30A
Rds On (Max) @ Id, Vgs 5.6 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1680pF @ 13V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package Power56
Base Part Number FDMS3600S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3600SFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3600SFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.15830
  • Digi-Reel® ? : FDMS3600SFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,682 - Immediate
  • Unit Price: Digi-Reel®

20:49:55 1/20/2019