Add To Favorites
FDMS3016DC N-Channel 30V 18A (Ta), 49A (Tc) 3.3W (Ta), 60W (Tc) Surface Mount Dual Cool™56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.22100 $22.21
100 1.78450 $178.45
500 1.38792 $693.96
1,000 1.15000 $1,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMS3016DCCT-ND
Copy   FDMS3016DCCT-ND
Quantity Available 1,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3016DC

Copy   FDMS3016DC
Description MOSFET N-CH 30V 18A 8-PQFN
Copy   MOSFET N-CH 30V 18A 8-PQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 18A (Ta), 49A (Tc) 3.3W (Ta), 60W (Tc) Surface Mount Dual Cool™56

Copy   N-Channel 30V 18A (Ta), 49A (Tc) 3.3W (Ta), 60W (Tc) Surface Mount Dual Cool™56
Documents & Media
Datasheets FDMS3016DC
Featured Product Cloud Systems Computing
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Dual Cool™, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 49A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1385pF @ 15V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 60W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool™56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3016DCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3016DCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.03950
  • Digi-Reel® ? : FDMS3016DCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,199 - Immediate
  • Unit Price: Digi-Reel®

12:05:04 10/18/2018