FDMS3008SDC N-Channel 30V 29A (Ta) 3.3W (Ta), 78W (Tc) Surface Mount Dual Cool™56
Product Overview
Digi-Key Part Number FDMS3008SDCCT-ND
Copy   FDMS3008SDCCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS3008SDC

Copy   FDMS3008SDC
Description MOSFET N-CH 30V 29A 8-PQFN
Copy   MOSFET N-CH 30V 29A 8-PQFN
Detailed Description

N-Channel 30V 29A (Ta) 3.3W (Ta), 78W (Tc) Surface Mount Dual Cool™56

Copy   N-Channel 30V 29A (Ta) 3.3W (Ta), 78W (Tc) Surface Mount Dual Cool™56
Documents & Media
Datasheets FDMS3008SDC
Featured Product Cloud Systems Computing
PCN Obsolescence/ EOL Mult Dev EOL 18/Oct/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
Mult Dev Wire Conversion 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Dual Cool™, PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 29A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2.6 mOhm @ 28A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 64nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4520pF @ 15V
FET Feature -
Power Dissipation (Max) 3.3W (Ta), 78W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool™56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS3008SDCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS3008SDCTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:48:37 1/18/2019