Add To Favorites
Product Overview
Digi-Key Part Number FDMS1D5N03CT-ND
Copy   FDMS1D5N03CT-ND
Quantity Available 2,662
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMS1D5N03

Copy   FDMS1D5N03
Description MOSFET N-CH 30V 218A 8PQFN
Copy   MOSFET N-CH 30V 218A 8PQFN
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 30V 218A (Tc) 83W (Tc) Surface Mount 8-PQFN (5x6), Power56

Copy   N-Channel 30V 218A (Tc) 83W (Tc) Surface Mount 8-PQFN (5x6), Power56
Documents & Media
Datasheets FDMS1D5N03
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 218A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.15 mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 63nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 9690pF @ 15V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6), Power56
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMS1D5N03CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.15000 $21.50
100 1.72810 $172.81
500 1.34404 $672.02
1,000 1.11364 $1,113.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMS1D5N03TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.00664
  • Digi-Reel® ? : FDMS1D5N03DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,662 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:07:25 9/23/2018