Add To Favorites
FDMF6824A Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Product Overview
Digi-Key Part Number FDMF6824ACT-ND
Copy   FDMF6824ACT-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF6824A

Copy   FDMF6824A
Description MOD DRMOS HIGH PERF 40QFN
Copy   MOD DRMOS HIGH PERF 40QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Documents & Media
Datasheets FDMF6824A
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6824
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF6824ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64500 $26.45
100 2.12620 $212.62
500 1.74690 $873.45
1,000 1.44743 $1,447.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6824ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30835
  • Digi-Reel® ? : FDMF6824ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®

02:14:06 9/25/2018