Add To Favorites
FDMF6821C Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Product Overview
Digi-Key Part Number FDMF6821CCT-ND
Copy   FDMF6821CCT-ND
Quantity Available 2,979
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF6821C

Copy   FDMF6821C
Description MODULE DRMOS 50A 40-PQFN
Copy   MODULE DRMOS 50A 40-PQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Documents & Media
Datasheets FDMF6821C
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 50A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF6821CCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07800 $20.78
100 1.67010 $167.01
500 1.37216 $686.08
1,000 1.13693 $1,136.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6821CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.02769
  • Digi-Reel® ? : FDMF6821CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,979 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:06:01 9/18/2018