Add To Favorites
FDMF6821B Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.40700 $24.07
100 1.93500 $193.50
500 1.58980 $794.90
1,000 1.31727 $1,317.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMF6821BCT-ND
Copy   FDMF6821BCT-ND
Quantity Available 2,409
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF6821B

Copy   FDMF6821B
Description MODULE DRMOS 55A 40-PQFN
Copy   MODULE DRMOS 55A 40-PQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Documents & Media
Datasheets FDMF6821B
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
Mult Dev Fab Chg 3/Oct/2018
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 55A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF6821BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6821BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $1.19070
  • Digi-Reel® ? : FDMF6821BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,409 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:16:33 10/24/2018