USD
Favorite

FDMF6820A Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.39650 $4,189.50
6,000 1.34400 $8,064.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : FDMF6820AFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,149 - Immediate
  • Unit Price: $2.87000
  • Digi-Reel®  : FDMF6820AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,149 - Immediate
  • Unit Price: Digi-Reel®

FDMF6820A

Datasheet
Digi-Key Part Number FDMF6820AFSTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMF6820A
Copy  
Description MODULE DRMOS 60A 40-PQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging Tape & Reel (TR) 
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1Ohm LS, 1Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 3V ~ 16V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6820
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names FDMF6820AFSTR