Add To Favorites
Product Overview
Digi-Key Part Number FDMF6705BCT-ND
Quantity Available 3,027
Can ship immediately

Factory Stock ?: 84,000
Manufacturer

Manufacturer Part Number

FDMF6705B

Description MOSFET DRMOS 40A 300KHZ 40PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Documents & Media
Datasheets FDMF6705B
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
FDMF/ZSPM 20/Jul/2016
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 38A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 24 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF6705
 
Additional Resources
Standard Package ? 1
Other Names FDMF6705BCT

04:58:09 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
100 2.53070 $253.07
500 2.15434 $1,077.17
1,000 1.81692 $1,816.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6705BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Digi-Reel® ? : FDMF6705BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,027 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback