Add To Favorites
Product Overview
Digi-Key Part Number FDMF6704CT-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMF6704

Description IC DRMOS MODULE 1000KHZ 40-MLP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)

Documents & Media
Datasheets FDMF6704
PCN Design/Specification Design Change 03/Aug/2015
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series XS™ DrMOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 35A
Current - Peak Output 80A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 14 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-MLP (6x6)
Base Part Number FDMF6704
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF6704CT

09:56:39 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50000 $25.00
100 2.04870 $204.87
500 1.74400 $872.00
1,000 1.47084 $1,470.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF6704TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.35660
  • Digi-Reel® ? : FDMF6704DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback