Add To Favorites
Product Overview
Digi-Key Part Number FDMF5839CT-ND
Quantity Available 1,498
Can ship immediately
Manufacturer

Manufacturer Part Number

FDMF5839

Description IC SPS HALF-BRIDGE DRVR 31PQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5)

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology UMOS
Rds On (Typ) 650 mOhm LS, 650 mOhm HS
Current - Output / Channel 35A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 24 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Latch Function, Status Flag
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package 31-PQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF5839CT

02:06:32 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.72800 $27.28
100 2.23550 $223.55
500 1.90300 $951.50
1,000 1.60495 $1,604.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF5839TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.48400
  • Digi-Reel® ? : FDMF5839DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback