Add To Favorites
FDMF5820TDC Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 31-PQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
100 2.53070 $253.07
500 2.15434 $1,077.17
1,000 1.81692 $1,816.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMF5820TDCCT-ND
Copy   FDMF5820TDCCT-ND
Quantity Available 2,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF5820TDC

Copy   FDMF5820TDC
Description IC SPS HALF-BRIDGE DRVR 31PQFN
Copy   IC SPS HALF-BRIDGE DRVR 31PQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 31-PQFN (5x5)

Copy   Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 31-PQFN (5x5)
Documents & Media
Datasheets FDMF5820TDC
PCN Design/Specification FDMF58 06/Jul/2016
Logo 17/Aug/2017
PCN Assembly/Origin FDMF58YYY 25/Apr/2018
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications DC-DC Converters, Synchronous Buck Converter
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, UVLO
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package 31-PQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMF5820TDCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF5820TDCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.68000
  • Digi-Reel® ? : FDMF5820TDCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,740 - Immediate
  • Unit Price: Digi-Reel®

13:28:40 10/23/2018