USD
Favorite

FDMF4061 Half Bridge Driver DC Motors, DC-DC Converters Power MOSFET 36-PQFN (7.5x6)
Price & Procurement
5,170 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.51000 $35.10
100 2.87600 $287.60
500 2.44826 $1,224.13
1,000 2.06480 $2,064.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMF4061OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.90443
  • Digi-Reel®  : FDMF4061OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,170 - Immediate
  • Unit Price: Digi-Reel®

FDMF4061

Datasheet
Digi-Key Part Number FDMF4061OSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMF4061
Copy  
Description MCM FAN7842 DRIVER AND MV7 60 FE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Half Bridge Driver DC Motors, DC-DC Converters Power MOSFET 36-PQFN (7.5x6)

Copy  
Documents & Media
Datasheets FDMF4061
Environmental Information Material Declaration FDMF4061
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Full, Half-Bridge Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications DC Motors, DC-DC Converters
Interface PWM
Load Type Inductive, Capacitive
Technology Power MOSFET
Rds On (Typ) 2.4mOhm LS + HS
Current - Output / Channel 25A
Current - Peak Output -
Voltage - Supply 10V ~ 20V
Voltage - Load 3V ~ 50V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit
Fault Protection UVLO
Mounting Type Surface Mount
Package / Case 36-PowerWFQFN
Supplier Device Package 36-PQFN (7.5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRSM005-800MHTR

IC GATE DRIVER 40V QFN

Infineon Technologies

$3.03000 Details

IFX007TAUMA1

IC HALF-BRIDGE DRVR 2 CH TO263

Infineon Technologies

$2.88000 Details

VNH9013YTR

PSSO36L TRIPLE PAD

STMicroelectronics

$3.51000 Details

IRSM005-301MH

IC GATE DRIVER 100V QFN

Infineon Technologies

$3.21000 Details

FDMF2011

MCM FAN7842 DRIVER AND MV5 100V

ON Semiconductor

$4.89000 Details

VN5772AKTR-E

IC MOTOR DRIVER PAR 28SO

STMicroelectronics

$4.69000 Details
Additional Resources
Standard Package 1
Other Names FDMF4061OSCT