Add To Favorites
Product Overview
Digi-Key Part Number FDMF3033CT-ND
Quantity Available 2,370
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

FDMF3033

Description IC HALF-BRIDGE DRVR PWM 31PQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 31-PQFN (5x5)

Documents & Media
Datasheets FDMF3033 Datasheet
Featured Product Smart Power Stage (SPS) Module Family
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) 1 Ohm LS, 1 Ohm HS
Current - Output / Channel 60A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 24 V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Shoot-Through
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package 31-PQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMF3033CT

14:59:35 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61400 $26.14
100 2.14140 $214.14
500 1.82294 $911.47
1,000 1.53741 $1,537.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF3033TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Factory Stock ?
  • Unit Price: $1.42156
  • Digi-Reel® ? : FDMF3033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,370 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback