FDMF3030 Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Product Overview
Digi-Key Part Number FDMF3030CT-ND
Copy   FDMF3030CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMF3030

Copy   FDMF3030
Description MODULE DRMOS 50A 40-PQFN
Copy   MODULE DRMOS 50A 40-PQFN
Detailed Description

Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)

Copy   Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Documents & Media
Datasheets FDMF3030
PCN Design/Specification FDMF 19/Aug/2016
Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) 900 mOhm LS, 800 mOhm HS
Current - Output / Channel 50A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 3 V ~ 24 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 40-PowerTFQFN
Supplier Device Package 40-PQFN (6x6)
Base Part Number FDMF3030
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD87330Q3D - Texas Instruments | 296-29660-1-ND DigiKey Electronics
  • CSD87330Q3D
  • Texas Instruments
  • MOSFET 2N-CH 30V 20A 8SON
  • Unit Price $1.59000
  • 296-29660-1-ND
  • RT9059GQW - Richtek USA Inc. | 1028-1515-1-ND DigiKey Electronics
  • RT9059GQW
  • Richtek USA Inc.
  • IC REG LINEAR 3A 10WDFN
  • Unit Price $0.71000
  • 1028-1515-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMF3030CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMF3030TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30410

18:41:22 9/21/2018