FDMD8900 Mosfet Array 2 N-Channel (Dual) 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5
Product Overview
Digi-Key Part Number FDMD8900CT-ND
Copy   FDMD8900CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMD8900

Copy   FDMD8900
Description MOSFET 2N-CH 30V POWER
Copy   MOSFET 2N-CH 30V POWER
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5

Copy   Mosfet Array 2 N-Channel (Dual) 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5
Documents & Media
Datasheets FDMD8900
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 19A, 17A
Rds On (Max) @ Id, Vgs 4 mOhm @ 19A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2605pF @ 15V
Power - Max 2.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMD8900CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMD8900TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96852

19:42:27 1/22/2019