Add To Favorites
FDMD8580 Mosfet Array 2 N-Channel (Dual) 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56
Product Overview
Digi-Key Part Number FDMD8580CT-ND
Copy   FDMD8580CT-ND
Quantity Available 1,851
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMD8580

Copy   FDMD8580
Description MOSFET 80V 16A POWER 5X6
Copy   MOSFET 80V 16A POWER 5X6
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56

Copy   Mosfet Array 2 N-Channel (Dual) 80V 16A (Ta), 82A (Tc) 2.3W Surface Mount Power56
Documents & Media
Datasheets FDMD8580
Environmental Information FDMD8580 Material Declaration
FDMD8580 Cert of Compliance
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 16A (Ta), 82A (Tc)
Rds On (Max) @ Id, Vgs 4.6 mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5875pF @ 40V
Power - Max 2.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package Power56
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMD8580CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.34700 $33.47
100 2.74460 $274.46
500 2.22248 $1,111.24
1,000 1.87438 $1,874.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMD8580TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Factory Stock ?
  • Unit Price: $1.72879
  • Digi-Reel® ? : FDMD8580DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,851 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:14:54 9/23/2018