Add To Favorites
FDMD8260L Mosfet Array 2 N-Channel (Dual) 60V 15A 1W Surface Mount 12-Power3.3x5
Product Overview
Digi-Key Part Number FDMD8260LCT-ND
Copy   FDMD8260LCT-ND
Quantity Available 1,690
Can ship immediately

Factory Stock ?: 141,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMD8260L

Copy   FDMD8260L
Description MOSFET 2N-CH 60V 6-MLP
Copy   MOSFET 2N-CH 60V 6-MLP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 15A 1W Surface Mount 12-Power3.3x5

Copy   Mosfet Array 2 N-Channel (Dual) 60V 15A 1W Surface Mount 12-Power3.3x5
Documents & Media
Datasheets FDMD8260L
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 15A
Rds On (Max) @ Id, Vgs 5.8 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 68nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 5245pF @ 30V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMD8260LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.24500 $32.45
100 2.66060 $266.06
500 2.15444 $1,077.22
1,000 1.81700 $1,817.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMD8260LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 141,000 - Factory Stock ?
  • Unit Price: $1.67587
  • Digi-Reel® ? : FDMD8260LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,690 - Immediate
    141,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:39:51 9/23/2018