Add To Favorites
FDMD8240L Mosfet Array 2 N-Channel (Dual) 40V 23A 2.1W Surface Mount 12-Power3.3x5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.75100 $27.51
100 2.21100 $221.10
500 1.71964 $859.82
1,000 1.42485 $1,424.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMD8240LCT-ND
Copy   FDMD8240LCT-ND
Quantity Available 2,511
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMD8240L

Copy   FDMD8240L
Description MOSFET 2N-CH 40V 23A
Copy   MOSFET 2N-CH 40V 23A
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 40V 23A 2.1W Surface Mount 12-Power3.3x5

Copy   Mosfet Array 2 N-Channel (Dual) 40V 23A 2.1W Surface Mount 12-Power3.3x5
Documents & Media
Datasheets FDMD8240L
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 23A
Rds On (Max) @ Id, Vgs 2.6 mOhm @ 23A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4230pF @ 20V
Power - Max 2.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMD8540L - ON Semiconductor | FDMD8540LCT-ND DigiKey Electronics
  • FDMD8540L
  • ON Semiconductor
  • MOSFET 2N-CH 40V 33A POWER
  • Unit Price $4.83000
  • FDMD8540LCT-ND
  • NVMFD5C446NLT1G - ON Semiconductor | NVMFD5C446NLT1GOSCT-ND DigiKey Electronics
  • NVMFD5C446NLT1G
  • ON Semiconductor
  • MOSFET 2N-CH 40V 145A S08FL
  • Unit Price $2.07000
  • NVMFD5C446NLT1GOSCT-ND
  • NVMFD5C446NT1G - ON Semiconductor | NVMFD5C446NT1GOSCT-ND DigiKey Electronics
  • NVMFD5C446NT1G
  • ON Semiconductor
  • 40V 2.9 MOHM T8 S08FL DUA
  • Unit Price $2.02000
  • NVMFD5C446NT1GOSCT-ND
  • FDMD8530 - ON Semiconductor | FDMD8530CT-ND DigiKey Electronics
  • FDMD8530
  • ON Semiconductor
  • MOSFET 2N-CH 30V 35A
  • Unit Price $2.06000
  • FDMD8530CT-ND
  • CSD88584Q5DCT - Texas Instruments | 296-46923-1-ND DigiKey Electronics
  • CSD88584Q5DCT
  • Texas Instruments
  • MOSFET 2 N-CH 40V 22-VSON-CLIP
  • Unit Price $7.06000
  • 296-46923-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMD8240LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMD8240LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $1.28794
  • Digi-Reel® ? : FDMD8240LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:55:24 11/21/2018