Add To Favorites
Product Overview
Digi-Key Part Number FDMD82100CT-ND
Copy   FDMD82100CT-ND
Quantity Available 2,782
Can ship immediately

Factory Stock ?: 39,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMD82100

Copy   FDMD82100
Description MOSFET 2N-CH 100V 7A 12POWER
Copy   MOSFET 2N-CH 100V 7A 12POWER
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 100V 7A 1W Surface Mount 12-Power3.3x5

Copy   Mosfet Array 2 N-Channel (Dual) 100V 7A 1W Surface Mount 12-Power3.3x5
Documents & Media
Datasheets FDMD82100
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 19 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1070pF @ 50V
Power - Max 1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-PowerWDFN
Supplier Device Package 12-Power3.3x5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDMD82100L - ON Semiconductor | FDMD82100LCT-ND DigiKey Electronics
  • FDMD82100L
  • ON Semiconductor
  • MOSFET 2N-CH 100V 7A 6-MLP
  • Unit Price $2.75000
  • FDMD82100LCT-ND
Additional Resources
Standard Package ? 1
Other Names FDMD82100CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.15100 $31.51
100 2.53190 $253.19
500 1.96924 $984.62
1,000 1.63165 $1,631.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMD82100TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Factory Stock ?
  • Unit Price: $1.47488
  • Digi-Reel® ? : FDMD82100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,782 - Immediate
    39,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:53:44 9/23/2018