Add To Favorites
FDMC86012 N-Channel 30V 23A (Ta) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Product Overview
Digi-Key Part Number FDMC86012CT-ND
Copy   FDMC86012CT-ND
Quantity Available 5,591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC86012

Copy   FDMC86012
Description MOSFET N-CH 30V 23A 8MLP
Copy   MOSFET N-CH 30V 23A 8MLP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 30V 23A (Ta) 2.3W (Ta), 54W (Tc) Surface Mount Power33

Copy   N-Channel 30V 23A (Ta) 2.3W (Ta), 54W (Tc) Surface Mount Power33
Documents & Media
Datasheets FDMC86012
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 23A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 2.7 mOhm @ 23A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 38nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 5075pF @ 15V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 54W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMC86012CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.65300 $26.53
100 2.13210 $213.21
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC86012TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.24200
  • Digi-Reel® ? : FDMC86012DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,591 - Immediate
  • Unit Price: Digi-Reel®

19:08:26 9/23/2018