Add To Favorites
Product Overview
Digi-Key Part Number FDMC8588DCCT-ND
Quantity Available 2,478
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Manufacturer Part Number

FDMC8588DC

Description MOSFET N CH 25V 40A POWER33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 25V 40A (Tc) 3W (Ta), 41W (Tc) Surface Mount Dual Cool ™ 33

Documents & Media
Datasheets FDMC8588DC
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 1695pF @ 13V
FET Feature -
Power Dissipation (Max) 3W (Ta), 41W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool ™ 33
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names FDMC8588DCCT

02:43:03 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.61200 $26.12
100 2.09880 $209.88
500 1.63240 $816.20
1,000 1.35256 $1,352.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC8588DCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Factory Stock ?
  • Unit Price: $1.22259
  • Digi-Reel® ? : FDMC8588DCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,478 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback