FDMC7680 N-Channel 30V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Product Overview
Digi-Key Part Number FDMC7680CT-ND
Copy   FDMC7680CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC7680

Copy   FDMC7680
Description MOSFET N-CH 30V 8-MLP
Copy   MOSFET N-CH 30V 8-MLP
Detailed Description

N-Channel 30V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)

Copy   N-Channel 30V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3)
Documents & Media
Datasheets FDMC7680
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 14.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.2 mOhm @ 14.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2855pF @ 15V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 31W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMC7680CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC7680TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.70517

04:26:42 12/17/2018