Add To Favorites
FDMC7664 N-Channel 30V 18.8A (Ta), 24A (Tc) 2.3W (Ta), 45W (Tc) Surface Mount 8-MLP (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.21200 $12.12
100 0.95770 $95.77
500 0.74268 $371.34
1,000 0.58633 $586.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMC7664CT-ND
Copy   FDMC7664CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC7664

Copy   FDMC7664
Description MOSFET N-CH 30V 8-MLP
Copy   MOSFET N-CH 30V 8-MLP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

N-Channel 30V 18.8A (Ta), 24A (Tc) 2.3W (Ta), 45W (Tc) Surface Mount 8-MLP (3.3x3.3)

Copy   N-Channel 30V 18.8A (Ta), 24A (Tc) 2.3W (Ta), 45W (Tc) Surface Mount 8-MLP (3.3x3.3)
Documents & Media
Datasheets FDMC7664
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 18.8A (Ta), 24A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 18.8A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 76nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4865pF @ 15V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 45W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMC7664CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC7664TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.53130
  • Digi-Reel® ? : FDMC7664DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

10:49:14 12/19/2018