FDMC7572S N-Channel 25V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33
Product Overview
Digi-Key Part Number FDMC7572SCT-ND
Copy   FDMC7572SCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC7572S

Copy   FDMC7572S
Description MOSFET N-CH 25V 40A POWER33
Copy   MOSFET N-CH 25V 40A POWER33
Detailed Description

N-Channel 25V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33

Copy   N-Channel 25V 22.5A (Ta), 40A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount Power33
Documents & Media
Datasheets FDMC7572S
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 22.5A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.15 mOhm @ 22.5A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2705pF @ 13V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Power33
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMC7572SCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC7572STR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $1.20285

18:05:07 1/18/2019