Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 2.85500 $28.55
100 2.29430 $229.43
500 1.78448 $892.24
1,000 1.47857 $1,478.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMC2512SDCCT-ND
Copy   FDMC2512SDCCT-ND
Quantity Available 2,121
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC2512SDC

Copy   FDMC2512SDC
Description MOSFET N-CH 25V 32A 8PQFN
Copy   MOSFET N-CH 25V 32A 8PQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 25V 32A (Ta), 40A (Tc) 3W (Ta), 66W (Tc) Surface Mount Dual Cool ™ 33

Copy   N-Channel 25V 32A (Ta), 40A (Tc) 3W (Ta), 66W (Tc) Surface Mount Dual Cool ™ 33
Documents & Media
Datasheets FDMC2512SDC
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Wafer 6/8 Inch Addition 16/Jun/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Dual Cool™, PowerTrench®, SyncFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 32A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 2 mOhm @ 27A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 68nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4410pF @ 13V
FET Feature -
Power Dissipation (Max) 3W (Ta), 66W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Dual Cool ™ 33
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDMC2512SDCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC2512SDCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Factory Stock ?
  • Unit Price: $1.33650
  • Digi-Reel® ? : FDMC2512SDCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,121 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:56:53 11/15/2018