Add To Favorites
FDMC013P030Z P-Channel 30V 54A (Tc) 30W (Tc) Surface Mount 8-MLP (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.61000 $2.61
10 2.35400 $23.54
100 1.89150 $189.15
500 1.47120 $735.60
1,000 1.21899 $1,218.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMC013P030ZOSCT-ND
Copy   FDMC013P030ZOSCT-ND
Quantity Available 2,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMC013P030Z

Copy   FDMC013P030Z
Description MOSFET P-CHANNEL 30V 54A 8MLP
Copy   MOSFET P-CHANNEL 30V 54A 8MLP
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

P-Channel 30V 54A (Tc) 30W (Tc) Surface Mount 8-MLP (3.3x3.3)

Copy   P-Channel 30V 54A (Tc) 30W (Tc) Surface Mount 8-MLP (3.3x3.3)
Documents & Media
Datasheets FDMC013P030Z
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Assembly Add 12/Nov/2018
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 54A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7 mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 135nC @ 10V
Vgs (Max) ±25V
Input Capacitance (Ciss) (Max) @ Vds 5785pF @ 15V
FET Feature -
Power Dissipation (Max) 30W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AON7405 - Alpha & Omega Semiconductor Inc. | 785-1305-1-ND DigiKey Electronics
  • AON7405
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 25A 8DFN
  • Unit Price $1.78000
  • 785-1305-1-ND
  • DMP34M4SPS-13 - Diodes Incorporated | DMP34M4SPS-13DICT-ND DigiKey Electronics
  • DMP34M4SPS-13
  • Diodes Incorporated
  • MOSFET BVDSS: 25V 30V POWERDI506
  • Unit Price $1.36000
  • DMP34M4SPS-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names FDMC013P030ZOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC013P030ZOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10187
  • Digi-Reel® ? : FDMC013P030ZOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,673 - Immediate
  • Unit Price: Digi-Reel®

13:21:32 1/20/2019