Add To Favorites
FDMB3900AN Mosfet Array 2 N-Channel (Dual) 25V 7A 800mW Surface Mount 8-MLP, MicroFET (3x1.9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67400 $6.74
100 0.52000 $52.00
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDMB3900ANCT-ND
Copy   FDMB3900ANCT-ND
Quantity Available 2,904
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMB3900AN

Copy   FDMB3900AN
Description MOSFET 2N-CH 25V 7A 8-MLP
Copy   MOSFET 2N-CH 25V 7A 8-MLP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 25V 7A 800mW Surface Mount 8-MLP, MicroFET (3x1.9)

Copy   Mosfet Array 2 N-Channel (Dual) 25V 7A 800mW Surface Mount 8-MLP, MicroFET (3x1.9)
Documents & Media
Datasheets FDMB3900AN
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 7A
Rds On (Max) @ Id, Vgs 23 mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 890pF @ 13V
Power - Max 800mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerWDFN
Supplier Device Package 8-MLP, MicroFET (3x1.9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54-7-F - Diodes Incorporated | BAT54-FDICT-ND DigiKey Electronics
  • BAT54-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOT23-3
  • Unit Price $0.16000
  • BAT54-FDICT-ND
  • DS9490R# - Maxim Integrated | DS9490R#-ND DigiKey Electronics
  • DS9490R#
  • Maxim Integrated
  • IC BRIDGE USB TO 1-WIRE RJ11
  • Unit Price $35.61000
  • DS9490R#-ND
  • LM27761DSGT - Texas Instruments | 296-43882-1-ND DigiKey Electronics
  • LM27761DSGT
  • Texas Instruments
  • IC REG SWITCHD CAP NEG ADJ 8WSON
  • Unit Price $1.88000
  • 296-43882-1-ND
  • TPS546C23RVFT - Texas Instruments | 296-44880-1-ND DigiKey Electronics
  • TPS546C23RVFT
  • Texas Instruments
  • IC REG BUCK ADJ 35A 40LQFN
  • Unit Price $11.46000
  • 296-44880-1-ND
Additional Resources
Standard Package ? 1
Other Names FDMB3900ANCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMB3900ANTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27115
  • Digi-Reel® ? : FDMB3900ANDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,904 - Immediate
  • Unit Price: Digi-Reel®

06:52:53 1/18/2019