Add To Favorites
FDMB2308PZ Mosfet Array 2 P-Channel (Dual) Common Drain 800mW Surface Mount 6-MLP (2x3)
Product Overview
Digi-Key Part Number FDMB2308PZCT-ND
Copy   FDMB2308PZCT-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDMB2308PZ

Copy   FDMB2308PZ
Description MOSFET 2P-CH MLP2X3
Copy   MOSFET 2P-CH MLP2X3
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) Common Drain 800mW Surface Mount 6-MLP (2x3)

Copy   Mosfet Array 2 P-Channel (Dual) Common Drain   800mW Surface Mount 6-MLP (2x3)
Documents & Media
Datasheets FDMB2308PZ
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 36 mOhm @ 5.7A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3030pF @ 10V
Power - Max 800mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-MLP (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MPZ1608B471ATA00 - TDK Corporation | 445-5218-1-ND DigiKey Electronics
  • MPZ1608B471ATA00
  • TDK Corporation
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-5218-1-ND
  • DMP2035UTS-13 - Diodes Incorporated | DMP2035UTS-13DICT-ND DigiKey Electronics
  • DMP2035UTS-13
  • Diodes Incorporated
  • MOSFET 2P-CH 20V 6.04A 8TSSOP
  • Unit Price $0.73000
  • DMP2035UTS-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names FDMB2308PZCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.65800 $16.58
100 1.33260 $133.26
500 1.03644 $518.22
1,000 0.85876 $858.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMB2308PZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77625
  • Digi-Reel® ? : FDMB2308PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
  • Unit Price: Digi-Reel®

04:26:14 9/19/2018