USD
Favorite

FDMA86108LZ N-Channel 100V 2.2A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)
Price & Procurement
4,102 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82000 $8.20
25 0.77080 $19.27
100 0.55940 $55.94
500 0.46736 $233.68
1,000 0.39776 $397.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : FDMA86108LZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.37290
  • Digi-Reel®  : FDMA86108LZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,102 - Immediate
  • Unit Price: Digi-Reel®

FDMA86108LZ

Datasheet
Digi-Key Part Number FDMA86108LZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDMA86108LZ
Copy  
Description MOSFET N-CH 100V 2.2A 6MLP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

N-Channel 100V 2.2A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2)

Copy  
Documents & Media
Datasheets FDMA86108LZ
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Environmental Information Material Declaration FDMA86108LZ
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 243mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 3nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 163pF @ 50V
FET Feature -
Power Dissipation (Max) 2.4W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-MicroFET (2x2)
Package / Case 6-VDFN Exposed Pad
Base Part Number FDMA86
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBR02U100LP-7

DIODE SBR 100V 250MA 2DFN

Diodes Incorporated

$0.50000 Details

FDMC86102LZ

MOSFET N-CH 100V 7A 8MLP

ON Semiconductor

$1.49000 Details

DMP6023LFG-7

MOSFET P-CH 60V 7.7A POWERDI3333

Diodes Incorporated

$0.87000 Details
Additional Resources
Standard Package 1
Other Names FDMA86108LZCT