Add To Favorites
FDLL914 Diode Standard 100V 200mA Surface Mount SOD-80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11100 $1.11
100 0.06040 $6.04
500 0.03746 $18.73
1,000 0.02577 $25.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number FDLL914DKR-ND
Copy   FDLL914DKR-ND
Quantity Available 47,585
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDLL914

Copy   FDLL914
Description DIODE GEN PURP 100V 200MA LL34
Copy   DIODE GEN PURP 100V 200MA LL34
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Standard 100V 200mA Surface Mount SOD-80

Copy   Diode Standard 100V 200mA Surface Mount SOD-80
Documents & Media
Datasheets 1N91x, 1N4x48, FDLL914, FDLL4x48
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
Operating Temperature - Junction 175°C (Max)
Base Part Number FDLL914
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • US1M-E3/61T - Vishay Semiconductor Diodes Division | US1M-E3/61TGICT-ND DigiKey Electronics
  • US1M-E3/61T
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 1KV 1A DO214AC
  • Unit Price $0.47000
  • US1M-E3/61TGICT-ND
  • 511BBA148M500BAG - Silicon Labs | 336-2429-ND DigiKey Electronics
  • 511BBA148M500BAG
  • Silicon Labs
  • XTAL OSC XO 148.5000MHZ LVDS SMD
  • Unit Price $3.56000
  • 336-2429-ND
Additional Resources
Standard Package ? 1
Other Names FDLL914DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDLL914TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 47,500 - Immediate
  • Unit Price: $0.02138
  • Cut Tape (CT) ? : FDLL914CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,585 - Immediate
  • Unit Price: $0.12000

22:47:00 5/19/2019