Add To Favorites
FDLL3595 Diode Standard 125V 200mA Surface Mount SOD-80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.23100 $2.31
100 0.12360 $12.36
500 0.08232 $41.16
1,000 0.05689 $56.89
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDLL3595CT-ND
Copy   FDLL3595CT-ND
Quantity Available 19,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDLL3595

Copy   FDLL3595
Description DIODE GEN PURP 125V 200MA LL34
Copy   DIODE GEN PURP 125V 200MA LL34
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Standard 125V 200mA Surface Mount SOD-80

Copy   Diode Standard 125V 200mA Surface Mount SOD-80
Documents & Media
Datasheets FDLL3595
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 125V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 1nA @ 125V
Capacitance @ Vr, F 8pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
Operating Temperature - Junction -65°C ~ 200°C
Base Part Number FDLL3595
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT24C512C-SSHD-T - Microchip Technology | AT24C512C-SSHD-TCT-ND DigiKey Electronics
  • AT24C512C-SSHD-T
  • Microchip Technology
  • IC EEPROM 512K I2C 1MHZ 8SOIC
  • Unit Price $1.09000
  • AT24C512C-SSHD-TCT-ND
  • OP37GSZ-REEL7 - Analog Devices Inc. | OP37GSZ-REEL7CT-ND DigiKey Electronics
  • OP37GSZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 63MHZ 8SOIC
  • Unit Price $3.00000
  • OP37GSZ-REEL7CT-ND
  • 215307-7 - TE Connectivity AMP Connectors | A106396-ND DigiKey Electronics
  • 215307-7
  • TE Connectivity AMP Connectors
  • CONN RCPT 14POS 0.1 GOLD PCB
  • Unit Price $1.46000
  • A106396-ND
  • OPA333AMDBVREP - Texas Instruments | 296-22187-1-ND DigiKey Electronics
  • OPA333AMDBVREP
  • Texas Instruments
  • IC OPAMP CHOPPER 350KHZ SOT23-5
  • Unit Price $9.71000
  • 296-22187-1-ND
  • GRPB041VWCN-RC - Sullins Connector Solutions | S9016E-04-ND DigiKey Electronics
  • GRPB041VWCN-RC
  • Sullins Connector Solutions
  • CONN HEADER R/A 4POS 1.27MM
  • Unit Price $0.43000
  • S9016E-04-ND
Additional Resources
Standard Package ? 1
Other Names FDLL3595CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDLL3595TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.05008
  • Digi-Reel® ? : FDLL3595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,889 - Immediate
  • Unit Price: Digi-Reel®

07:47:32 1/17/2019