USD
Favorite

FDG6332C-F085 Mosfet Array N and P-Channel 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Price & Procurement
40,162 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.38400 $3.84
100 0.26170 $26.17
500 0.19628 $98.14
1,000 0.14720 $147.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FDG6332C-F085TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.13101
  • Cut Tape (CT)  : FDG6332C-F085FSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,162 - Immediate
  • Unit Price: $0.47000

FDG6332C-F085

Datasheet
Digi-Key Part Number FDG6332C-F085FSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FDG6332C-F085
Copy  
Description MOSFET N/P-CH 20V SC70-6
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Mosfet Array N and P-Channel 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 700mA, 600mA
Rds On (Max) @ Id, Vgs 300mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 113pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDG6322C

MOSFET N/P-CH 25V SC70-6

ON Semiconductor

$0.42000 Details

FDG6332C

MOSFET N/P-CH 20V SC70-6

ON Semiconductor

$0.46000 Details

SI1553CDL-T1-GE3

MOSFET N/P-CH 20V SC70-6

Vishay Siliconix

$0.48000 Details

0527452097

CONN FFC TOP 20POS 0.50MM R/A

Molex

$1.91000 Details

DMG1016UDW-7

MOSFET N/P-CH 20V SOT363

Diodes Incorporated

$0.45000 Details

BSD235CH6327XTSA1

MOSFET N/P-CH 20V SOT363

Infineon Technologies

$0.36000 Details
Additional Resources
Standard Package 1
Other Names FDG6332C-F085FSDKR
FDG6332C_F085DKR
FDG6332C_F085DKR-ND
FDG6332C_F085FSDKR
FDG6332C_F085FSDKR-ND