FDG6324L
Product Overview
Digi-Key Part Number FDG6324LCT-ND
Copy   FDG6324LCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDG6324L

Copy   FDG6324L
Description IC LOAD SWITCH INT 20V SC70-6
Copy   IC LOAD SWITCH INT 20V SC70-6
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 3 V ~ 20 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 600mA
Rds On (Typ) 370 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88 (SC-70-6)
Base Part Number FDG6324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI1865DDL-T1-GE3 - Vishay Siliconix | SI1865DDL-T1-GE3CT-ND DigiKey Electronics
  • SI1865DDL-T1-GE3
  • Vishay Siliconix
  • IC LOAD SW LVL SHIFT SC70-6
  • Unit Price $0.54000
  • SI1865DDL-T1-GE3CT-ND
  • NTJD1155LT1G - ON Semiconductor | NTJD1155LT1GOSCT-ND DigiKey Electronics
  • NTJD1155LT1G
  • ON Semiconductor
  • MOSFET N/P-CH 8V 1.3A SOT-363
  • Unit Price $0.51000
  • NTJD1155LT1GOSCT-ND
  • SI1869DH-T1-E3 - Vishay Siliconix | SI1869DH-T1-E3CT-ND DigiKey Electronics
  • SI1869DH-T1-E3
  • Vishay Siliconix
  • IC LOAD SW LVL SHIFT 20V SC70-6
  • Unit Price $0.64000
  • SI1869DH-T1-E3CT-ND
  • SIP32431DR3-T1GE3 - Vishay Siliconix | SIP32431DR3-T1GE3CT-ND DigiKey Electronics
  • SIP32431DR3-T1GE3
  • Vishay Siliconix
  • IC SWITCH HIGH SIDE SC70-6
  • Unit Price $0.58000
  • SIP32431DR3-T1GE3CT-ND
  • FDC6330L - ON Semiconductor | FDC6330LCT-ND DigiKey Electronics
  • FDC6330L
  • ON Semiconductor
  • IC LOAD SWITCH INT 20VIN SSOT-6
  • Unit Price $0.60000
  • FDC6330LCT-ND
Additional Resources
Standard Package ? 1
Other Names FDG6324LCT

22:10:51 1/21/2019