Add To Favorites
Product Overview
Digi-Key Part Number FDG6318PZCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FDG6318PZ

Description MOSFET 2P-CH 20V 0.5A SC70-6
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 500mA 300mW Surface Mount SC-70-6

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA
Rds On (Max) @ Id, Vgs 780 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.62nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 85.4pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • D44TL1A0
  • Vicor Corporation
  • BCM DIG SUPERVISOR 10X10MM LGA
  • Unit Price $21.71000
  • 1102-5365-ND
  • RE1L002SNTL - Rohm Semiconductor | RE1L002SNTLCT-ND DigiKey Electronics
  • RE1L002SNTL
  • Rohm Semiconductor
  • MOSFET N-CH 60V 250MA EMT3F
  • Unit Price $0.41000
  • RE1L002SNTLCT-ND
  • FDG6306P - ON Semiconductor | FDG6306PCT-ND DigiKey Electronics
  • FDG6306P
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.6A SC70-6
  • Unit Price $0.53000
  • FDG6306PCT-ND
  • FDG6308P - ON Semiconductor | FDG6308PCT-ND DigiKey Electronics
  • FDG6308P
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.6A SC70-6
  • Unit Price $0.72000
  • FDG6308PCT-ND
  • BSD223PH6327XTSA1 - Infineon Technologies | BSD223PH6327XTSA1CT-ND DigiKey Electronics
  • BSD223PH6327XTSA1
  • Infineon Technologies
  • MOSFET 2P-CH 20V 0.39A SOT363
  • Unit Price $0.49000
  • BSD223PH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names FDG6318PZCT

11:03:25 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42200 $4.22
100 0.31660 $31.66
500 0.23218 $116.09
1,000 0.17941 $179.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6318PZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.16907
  • Digi-Reel® ? : FDG6318PZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback