Add To Favorites
Product Overview
Digi-Key Part Number FDG6308PCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FDG6308P

Description MOSFET 2P-CH 20V 0.6A SC70-6
Detailed Description

Mosfet Array 2 P-Channel (Dual) 20V 600mA 300mW Surface Mount SC-70-6

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA
Rds On (Max) @ Id, Vgs 400 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 153pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price $1.53000
  • 497-10613-1-ND
  • FDG6306P - ON Semiconductor | FDG6306PCT-ND DigiKey Electronics
  • FDG6306P
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.6A SC70-6
  • Unit Price $0.53000
  • FDG6306PCT-ND
  • NTJD4152PT1G - ON Semiconductor | NTJD4152PT1GOSCT-ND DigiKey Electronics
  • NTJD4152PT1G
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.88A SOT-363
  • Unit Price $0.46000
  • NTJD4152PT1GOSCT-ND
  • FDG6304P - ON Semiconductor | FDG6304PCT-ND DigiKey Electronics
  • FDG6304P
  • ON Semiconductor
  • MOSFET 2P-CH 25V 0.41A SC70-6
  • Unit Price $0.60000
  • FDG6304PCT-ND
  • FDG6318PZ - ON Semiconductor | FDG6318PZCT-ND DigiKey Electronics
  • FDG6318PZ
  • ON Semiconductor
  • MOSFET 2P-CH 20V 0.5A SC70-6
  • Unit Price $0.50000
  • FDG6318PZCT-ND
Additional Resources
Standard Package ? 1
Other Names FDG6308PCT

03:18:54 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60500 $6.05
100 0.45380 $45.38
500 0.33278 $166.39
1,000 0.25714 $257.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6308PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22763
  • Digi-Reel® ? : FDG6308PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback