Add To Favorites
FDG313N N-Channel 25V 950mA (Ta) 750mW (Ta) Surface Mount SC-70-6
Product Overview
Digi-Key Part Number FDG313NFSCT-ND
Copy   FDG313NFSCT-ND
Quantity Available 2,497
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDG313N

Copy   FDG313N
Description MOSFET N-CH 25V 0.95A SC70-6
Copy   MOSFET N-CH 25V 0.95A SC70-6
Detailed Description

N-Channel 25V 950mA (Ta) 750mW (Ta) Surface Mount SC-70-6

Copy   N-Channel 25V 950mA (Ta) 750mW (Ta) Surface Mount SC-70-6
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 950mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Rds On (Max) @ Id, Vgs 450 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDG313NFSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65500 $6.55
100 0.50560 $50.56
500 0.37454 $187.27
1,000 0.29963 $299.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG313NFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26363
  • Digi-Reel® ? : FDG313NFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®

17:44:31 9/23/2018