Add To Favorites
FDG311N N-Channel 20V 1.9A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46900 $4.69
100 0.35180 $35.18
500 0.25800 $129.00
1,000 0.19936 $199.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDG311NCT-ND
Copy   FDG311NCT-ND
Quantity Available 10,527
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDG311N

Copy   FDG311N
Description MOSFET N-CH 20V 1.9A SC70-6
Copy   MOSFET N-CH 20V 1.9A SC70-6
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 20V 1.9A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)

Copy   N-Channel 20V 1.9A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 115 mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 270pF @ 10V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-88 (SC-70-6)
Package / Case 6-TSSOP, SC-88, SOT-363
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDG311NCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG311NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: $0.17647
  • Digi-Reel® ? : FDG311NDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,527 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:42:41 1/21/2019