Add To Favorites
FDFS6N754 N-Channel 30V 4A (Ta) 1.6W (Ta) Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.96900 $9.69
100 0.76610 $76.61
500 0.59414 $297.07
1,000 0.46906 $469.06
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDFS6N754CT-ND
Copy   FDFS6N754CT-ND
Quantity Available 3,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDFS6N754

Copy   FDFS6N754
Description MOSFET N-CH 30V 4A 8-SOIC
Copy   MOSFET N-CH 30V 4A 8-SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 30V 4A (Ta) 1.6W (Ta) Surface Mount 8-SO

Copy   N-Channel 30V 4A (Ta) 1.6W (Ta) Surface Mount 8-SO
Documents & Media
Datasheets FDFS6N754
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 56 mOhm @ 4A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 299pF @ 15V
FET Feature Schottky Diode (Isolated)
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDFS6N754CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDFS6N754TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.42504
  • Digi-Reel® ? : FDFS6N754DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,222 - Immediate
  • Unit Price: Digi-Reel®

14:02:23 10/21/2018