Add To Favorites
FDD86567-F085 N-Channel 60V 100A (Tc) 227W (Tj) Surface Mount D-PAK (TO-252)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.61600 $16.16
100 1.27690 $127.69
500 0.99024 $495.12
1,000 0.78177 $781.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD86567-F085CT-ND
Copy   FDD86567-F085CT-ND
Quantity Available 6,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD86567-F085

Copy   FDD86567-F085
Description MOSFET N-CH 60V 100A DPAK
Copy   MOSFET N-CH 60V 100A DPAK
Detailed Description

N-Channel 60V 100A (Tc) 227W (Tj) Surface Mount D-PAK (TO-252)

Copy   N-Channel 60V 100A (Tc) 227W (Tj) Surface Mount D-PAK (TO-252)
Documents & Media
Datasheets FDD86567_F085
Video File Driving Automotive Technology
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 3.2 mOhm @ 80A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 82nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4950pF @ 30V
FET Feature -
Power Dissipation (Max) 227W (Tj)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMTH6004SK3-13 - Diodes Incorporated | DMTH6004SK3-13DICT-ND DigiKey Electronics
  • DMTH6004SK3-13
  • Diodes Incorporated
  • MOSFET N-CHA 60V 100A DPAK
  • Unit Price $1.50000
  • DMTH6004SK3-13DICT-ND
  • IPD034N06N3GATMA1 - Infineon Technologies | IPD034N06N3GATMA1CT-ND DigiKey Electronics
  • IPD034N06N3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 100A TO252-3
  • Unit Price $1.75000
  • IPD034N06N3GATMA1CT-ND
  • FDD86367-F085 - ON Semiconductor | FDD86367-F085CT-ND DigiKey Electronics
  • FDD86367-F085
  • ON Semiconductor
  • MOSFET N-CH 80V 100A DPAK
  • Unit Price $1.84000
  • FDD86367-F085CT-ND
  • IPD025N06NATMA1 - Infineon Technologies | IPD025N06NATMA1CT-ND DigiKey Electronics
  • IPD025N06NATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 26A TO252-3
  • Unit Price $2.77000
  • IPD025N06NATMA1CT-ND
  • IPD031N06L3GATMA1 - Infineon Technologies | IPD031N06L3GATMA1CT-ND DigiKey Electronics
  • IPD031N06L3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 60V 100A TO252-3
  • Unit Price $2.72000
  • IPD031N06L3GATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names FDD86567-F085CT
FDD86567_F085CT
FDD86567_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD86567-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.70840
  • Digi-Reel® ? : FDD86567-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,983 - Immediate
  • Unit Price: Digi-Reel®

05:22:26 10/18/2018