FDD6688 N-Channel 30V 84A (Ta) 83W (Ta) Surface Mount D-PAK (TO-252)
Product Overview
Digi-Key Part Number FDD6688CT-ND
Copy   FDD6688CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD6688

Copy   FDD6688
Description MOSFET N-CH 30V 84A D-PAK
Copy   MOSFET N-CH 30V 84A D-PAK
Detailed Description

N-Channel 30V 84A (Ta) 83W (Ta) Surface Mount D-PAK (TO-252)

Copy   N-Channel 30V 84A (Ta) 83W (Ta) Surface Mount D-PAK (TO-252)
Documents & Media
Datasheets FDD6688/FDU6688
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 84A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 5 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3845pF @ 15V
FET Feature -
Power Dissipation (Max) 83W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-PAK (TO-252)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDD6688CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD6688TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90511

17:37:13 1/20/2019