Add To Favorites
FDD3680 N-Channel 100V 25A (Ta) 68W (Ta) Surface Mount TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.18000 $21.80
100 1.75770 $175.77
500 1.37326 $686.63
1,000 1.14263 $1,142.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD3680CT-ND
Copy   FDD3680CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD3680

Copy   FDD3680
Description MOSFET N-CH 100V 25A D-PAK
Copy   MOSFET N-CH 100V 25A D-PAK
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

N-Channel 100V 25A (Ta) 68W (Ta) Surface Mount TO-252

Copy   N-Channel 100V 25A (Ta) 68W (Ta) Surface Mount TO-252
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 25A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 46 mOhm @ 6.1A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 53nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1735pF @ 50V
FET Feature -
Power Dissipation (Max) 68W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STD26NF10 - STMicroelectronics | 497-7963-1-ND DigiKey Electronics
  • STD26NF10
  • STMicroelectronics
  • MOSFET N-CH 100V 25A DPAK
  • Unit Price $1.91000
  • 497-7963-1-ND
Additional Resources
Standard Package ? 1
Other Names FDD3680CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD3680TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.03471
  • Digi-Reel® ? : FDD3680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

21:13:19 12/11/2018