Add To Favorites
FDD306P P-Channel 12V 6.7A (Ta) 52W (Ta) Surface Mount TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.79400 $7.94
100 0.60910 $60.91
500 0.48148 $240.74
1,000 0.38519 $385.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD306PCT-ND
Copy   FDD306PCT-ND
Quantity Available 3,014
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD306P

Copy   FDD306P
Description MOSFET P-CH 12V 6.7A DPAK
Copy   MOSFET P-CH 12V 6.7A DPAK
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 12V 6.7A (Ta) 52W (Ta) Surface Mount TO-252

Copy   P-Channel 12V 6.7A (Ta) 52W (Ta) Surface Mount TO-252
Documents & Media
Datasheets FDD306P
Environmental Information Material Declaration FDD306P
PCN Design/Specification Description Chg 01/Apr/2016
Logo 17/Aug/2017
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Mult Devices 24/Oct/2017
EDA / CAD Models FDD306P by SnapEDA
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Rds On (Max) @ Id, Vgs 28mOhm @ 6.7A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 4.5V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 1290pF @ 6V
FET Feature -
Power Dissipation (Max) 52W (Ta)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDD6530A - ON Semiconductor | FDD6530ACT-ND DigiKey Electronics
  • FDD6530A
  • ON Semiconductor
  • MOSFET N-CH 20V 21A D-PAK
  • Unit Price $1.02000
  • FDD6530ACT-ND
Additional Resources
Standard Package ? 1
Other Names FDD306PCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD306PTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.33891
  • Digi-Reel® ? : FDD306PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,014 - Immediate
  • Unit Price: Digi-Reel®

15:27:49 8/23/2019