Add To Favorites
FDD26AN06A0-F085 N-Channel 60V 7A (Ta), 36A (Tc) 75W (Tc) Surface Mount TO-252AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.28100 $12.81
100 0.99870 $99.87
500 0.82504 $412.52
1,000 0.65134 $651.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FDD26AN06A0-F085CT-ND
Copy   FDD26AN06A0-F085CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FDD26AN06A0-F085

Copy   FDD26AN06A0-F085
Description MOSFET N-CH 60V 7A DPAK-3
Copy   MOSFET N-CH 60V 7A DPAK-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 7A (Ta), 36A (Tc) 75W (Tc) Surface Mount TO-252AA

Copy   N-Channel 60V 7A (Ta), 36A (Tc) 75W (Tc) Surface Mount TO-252AA
Documents & Media
Datasheets FDD26AN06A0_F085
Video File Driving Automotive Technology
Environmental Information Material Declaration FDD26AN06A0-F085
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101, PowerTrench®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 7A (Ta), 36A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 26mOhm @ 36A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 800pF @ 25V
FET Feature -
Power Dissipation (Max) 75W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names FDD26AN06A0-F085CT
FDD26AN06A0_F085CT
FDD26AN06A0_F085CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDD26AN06A0-F085TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.59020
  • Digi-Reel® ? : FDD26AN06A0-F085DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

15:18:42 8/23/2019